DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL06DP212EE,118

DigiKey Part Number
568-6658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTL06DP212EE,118
Description
IC MUX 6CH DISPLAY PORT 48TFBGA
Customer Reference
Detailed Description
DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
5GHz
Packaging
Tape & Reel (TR)
Features
Bi-Directional
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DisplayPort, PCIe
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1, 4:1
Package / Case
48-TFBGA
Number of Channels
6
Supplier Device Package
48-TFBGA (5x5)
On-State Resistance (Max)
6.5Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.