100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT100K

DigiKey Part Number
CF14JT100KTR-ND - Tape & Reel (TR)
CF14JT100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT100K
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184,569
Factory Stock: 320,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01760Fr.0.44
50Fr.0.01540Fr.0.77
100Fr.0.01360Fr.1.36
250Fr.0.01144Fr.2.86
500Fr.0.01012Fr.5.06
1,000Fr.0.00898Fr.8.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00698Fr.34.90
10,000Fr.0.00632Fr.63.20
15,000Fr.0.00599Fr.89.85
25,000Fr.0.00561Fr.140.25
35,000Fr.0.00538Fr.188.30
50,000Fr.0.00515Fr.257.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648