100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT100R

DigiKey Part Number
CF14JT100RTR-ND - Tape & Reel (TR)
CF14JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,282
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01800Fr.0.45
50Fr.0.01560Fr.0.78
100Fr.0.01370Fr.1.37
250Fr.0.01152Fr.2.88
500Fr.0.01020Fr.5.10
1,000Fr.0.00906Fr.9.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00704Fr.35.20
10,000Fr.0.00638Fr.63.80
15,000Fr.0.00604Fr.90.60
25,000Fr.0.00566Fr.141.50
35,000Fr.0.00543Fr.190.05
50,000Fr.0.00520Fr.260.00
Manufacturers Standard Package