Adafruit Trinket M0 Dev Board | Maker Minute
Adafruit’s Trinket M0 is a small and low-cost but powerful development board. The Trinket M0 has the same form factor and pinout as the classic Trinket, but is based on a much more powerful Microchip SAMD21 MCU, which offers much more memory and native USB support that is independent of the 5 GPIOs. GPIOs can also be used for analog I/O, capacitive touch, high speed PWM output, and hardware serial ports, and the board can be powered from USB or an external supply, automatically switching between the two. The Trinket M0 is shipped with CircuitPython on board, allowing it to be programmed with Python by simply editing a text file, and can also be used with the Arduino IDE.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3500 | TRINKET M0 ATSAMD21E18 EVAL BRD | 813 - Immediate | $7.16 | View Details |