VideoLibrary

SparkFun 303D Hot-Air Rework Station | Maker Minute

The 303D Hot-Air Rework Station from SparkFun provides powerful but easy-to-manage hot air flow for applications including standard SMD reflow, repair, and removal. This unit displays a digital readout of the actual air temperature with a flow rate of up to 23L per minute. The closed-loop temperature control allows temperature adjustment between 100 and 480°C. The unit heats up quickly on startup, then its intelligent cooling system maintains airflow after the unit is powered off until the air temperature is below 100°C. This station includes a 303D Hot Air Rework Station, a wand holder, and two round nozzle tips.

4/4/2017 3:55:12 PM

SparkFun 303D Hot-Air Rework Station Maker Minute

ImageManufacturer Part NumberDescriptionTypeWattageVoltage - InputAvailable QuantityPriceView Details
REWORK STATION 1 CH 120V10706REWORK STATION 1 CH 120VRework (Hot Air)-120V0 - Immediate$89.55View Details