



1872392 | |
|---|---|
DigiKey Part Number | 277-1975-ND |
Manufacturer | |
Manufacturer Product Number | 1872392 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side), Positions Stamped |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-02BE | Same Sky (Formerly CUI Devices) | 758 | 102-6179-ND | Fr.0.49000 | Similar |
| TB007-508-02BE | Same Sky (Formerly CUI Devices) | 13,323 | 102-6203-ND | Fr.0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.0.84260 | Fr.42.13 |
| Unit Price without VAT: | Fr.0.84260 |
|---|---|
| Unit Price with VAT: | Fr.0.91085 |


