



1995046 | |
|---|---|
DigiKey Part Number | 277-1985-ND |
Manufacturer | |
Manufacturer Product Number | 1995046 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side), Positions Stamped |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.83000 | Fr.2.83 |
| 10 | Fr.2.29500 | Fr.22.95 |
| Unit Price without VAT: | Fr.2.83000 |
|---|---|
| Unit Price with VAT: | Fr.3.05923 |

