
3357-9209 | |
|---|---|
DigiKey Part Number | MDBS09-ND |
Manufacturer | |
Manufacturer Product Number | 3357-9209 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3357-9209 Models |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745171-1 | TE Connectivity AMP Connectors | 1,053 | A34138-ND | Fr.9.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.74000 | Fr.5.74 |
| 10 | Fr.4.87800 | Fr.48.78 |
| 25 | Fr.4.57240 | Fr.114.31 |
| 50 | Fr.4.35420 | Fr.217.71 |
| 100 | Fr.4.14620 | Fr.414.62 |
| 300 | Fr.3.83700 | Fr.1,151.10 |
| 500 | Fr.3.70126 | Fr.1,850.63 |
| 1,000 | Fr.3.52477 | Fr.3,524.77 |
| Unit Price without VAT: | Fr.5.74000 |
|---|---|
| Unit Price with VAT: | Fr.6.20494 |













