Parametric Equivalent



S-818A33AUC-BGNT2U | |
|---|---|
DigiKey Part Number | 1662-2000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A33AUC-BGNT2U |
Description | IC REG LINEAR 3.3V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.43797 | Fr.437.97 |
| 2,000 | Fr.0.42488 | Fr.849.76 |
| 3,000 | Fr.0.41833 | Fr.1,254.99 |
| 5,000 | Fr.0.41106 | Fr.2,055.30 |
| 7,000 | Fr.0.40682 | Fr.2,847.74 |
| 10,000 | Fr.0.40274 | Fr.4,027.40 |
| Unit Price without VAT: | Fr.0.43797 |
|---|---|
| Unit Price with VAT: | Fr.0.47345 |


