
AS6C1008-55PCN | |
|---|---|
DigiKey Part Number | 1450-1017-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55PCN |
Description | IC SRAM 1MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55PCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.07000 | Fr.6.07 |
| 13 | Fr.5.59538 | Fr.72.74 |
| 26 | Fr.5.46654 | Fr.142.13 |
| 52 | Fr.5.33769 | Fr.277.56 |
| 104 | Fr.5.20894 | Fr.541.73 |
| 260 | Fr.5.04038 | Fr.1,310.50 |
| 507 | Fr.4.91905 | Fr.2,493.96 |
| 1,001 | Fr.4.79726 | Fr.4,802.06 |
| Unit Price without VAT: | Fr.6.07000 |
|---|---|
| Unit Price with VAT: | Fr.6.56167 |










