

F221B1/8 BK100 | |
|---|---|
DigiKey Part Number | A018B-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 BK100 |
Description | HEATSHRINK 1/8 IN X 4FT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 BK103 | Alpha Wire | 3,958 | F2211/8BK103-ND | Fr.4.01000 | Parametric Equivalent |
| F221V1/8 BK100 | Alpha Wire | 432 | F221V1/8BK100-ND | Fr.2.38000 | Parametric Equivalent |
| F221V1/8 BK103 | Alpha Wire | 1,364 | F221V1/8BK103-ND | Fr.3.85000 | Parametric Equivalent |
| 0192670105 | Molex | 890 | WM23001-ND | Fr.1.86000 | Parametric Equivalent |
| 70-21-0002-0004 | Parker Chomerics | 12 | 1944-1076-ND | Fr.292.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.41000 | Fr.2.41 |
| 2 | Fr.2.22000 | Fr.4.44 |
| 3 | Fr.2.11000 | Fr.6.33 |
| 5 | Fr.1.98400 | Fr.9.92 |
| 7 | Fr.1.90571 | Fr.13.34 |
| 10 | Fr.1.82600 | Fr.18.26 |
| Unit Price without VAT: | Fr.2.41000 |
|---|---|
| Unit Price with VAT: | Fr.2.60521 |














