D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB09MF-025

DigiKey Part Number
CS-DSDMDB09MF-025-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB09MF-025
Description
CABLE ASSY DB09 SHLD GRAY 7.62M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
Amphenol Cables on Demand
Number of Positions
9
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.28.60000Fr.28.60
10Fr.24.31300Fr.243.13
25Fr.22.79120Fr.569.78
50Fr.21.70380Fr.1,085.19
100Fr.20.66890Fr.2,066.89
250Fr.19.37652Fr.4,844.13
Manufacturers Standard Package
Unit Price without VAT:Fr.28.60000
Unit Price with VAT:Fr.30.91660
Alternate Length
CABLE ASSY DB09 SHLD GRAY 762MM
In-Stock: 1117
Unit Price: Fr.11.37000
CABLE ASSY DB09 SHLD GRY 914.4MM
In-Stock: 186
Unit Price: Fr.12.14000
CABLE ASSY DB09 SHLD GRAY 1.52M
In-Stock: 0
Unit Price: Fr.13.07000
CABLE ASSY DB09 SHLD GRAY 3.05M
In-Stock: 40
Unit Price: Fr.14.28000