D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB15MF-010

DigiKey Part Number
CS-DSDMDB15MF-010-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB15MF-010
Description
CABLE ASSY DB15 SHLD GRAY 3.05M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
Amphenol Cables on Demand
Number of Positions
15
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.57000Fr.17.57
10Fr.14.93600Fr.149.36
25Fr.14.00000Fr.350.00
50Fr.13.33220Fr.666.61
100Fr.12.69630Fr.1,269.63
250Fr.11.90208Fr.2,975.52
500Fr.11.33480Fr.5,667.40
Manufacturers Standard Package
Unit Price without VAT:Fr.17.57000
Unit Price with VAT:Fr.18.99317
Alternate Length
CABLE ASSY DB15 SHLD GRAY 762MM
In-Stock: 406
Unit Price: Fr.14.71000
CABLE ASSY DB15 SHLD GRAY 1.52M
In-Stock: 0
Unit Price: Fr.15.90000
CABLE ASSY DB15 SHLD GRAY 4.57M
In-Stock: 125
Unit Price: Fr.20.68000
CABLE ASSY DB15 SHLD GRAY 7.62M
In-Stock: 99
Unit Price: Fr.26.38000