Similar




AD-FMCOMMS3-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-FMCOMMS3-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS3-EBZ |
Description | EVAL BOARD SOFTWARE DEFINE RADIO |
Customer Reference | |
Detailed Description | AD9361 - Transceiver 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD-FMCOMMS3-EBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 70MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9361 | |
Note | - | |
RF Type | - | |
RF Frequency | 70MHz ~ 6GHz | |
Function | Transceiver | |
Base Product Number |















