
AD8421ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8421ARZ-R7TR-ND - Tape & Reel (TR) AD8421ARZ-R7CT-ND - Cut Tape (CT) AD8421ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.92000 | Fr.6.92 |
| 10 | Fr.5.37300 | Fr.53.73 |
| 25 | Fr.4.98720 | Fr.124.68 |
| 100 | Fr.4.60590 | Fr.460.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.13864 | Fr.4,138.64 |
| Unit Price without VAT: | Fr.6.92000 |
|---|---|
| Unit Price with VAT: | Fr.7.48052 |








