Similar
Similar
Similar
Similar
Similar

OP2177ARZ | |
|---|---|
DigiKey Part Number | 505-OP2177ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP2177ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP2177ARZ Models |
Category | Current - Supply 400µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2ARZ | Analog Devices Inc. | 0 | 505-ADA4077-2ARZ-ND | Fr.4.30000 | Similar |
| ADA4177-2ARZ | Analog Devices Inc. | 89 | 505-ADA4177-2ARZ-ND | Fr.4.80000 | Similar |
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | Fr.0.87000 | Similar |
| LF353DT | STMicroelectronics | 18,458 | 497-2967-1-ND | Fr.0.58000 | Similar |
| NCS21912DR2G | onsemi | 1,782 | 488-NCS21912DR2GCT-ND | Fr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.71000 | Fr.4.71 |
| 10 | Fr.3.61300 | Fr.36.13 |
| 98 | Fr.3.03816 | Fr.297.74 |
| 196 | Fr.2.92485 | Fr.573.27 |
| 294 | Fr.2.86813 | Fr.843.23 |
| 588 | Fr.2.78493 | Fr.1,637.54 |
| 1,078 | Fr.2.72434 | Fr.2,936.84 |
| 2,548 | Fr.2.65428 | Fr.6,763.11 |
| Unit Price without VAT: | Fr.4.71000 |
|---|---|
| Unit Price with VAT: | Fr.5.09151 |













