Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7800-300E

DigiKey Part Number
516-1551-5-ND
Manufacturer
Manufacturer Product Number
HCPL-7800-300E
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.9mA
Mfr
Current - Output / Channel
16 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
100 kHz
Package / Case
8-SMD, Gull Wing
Current - Input Bias
500 nA
Supplier Device Package
8-DIP Gull Wing
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-7900-300EBroadcom Limited915516-ACPL-7900-300E-NDFr.5.25000Similar
ACPL-790A-300EBroadcom Limited1,555516-3947-NDFr.6.10000Similar
ACPL-C790-000EBroadcom Limited27516-2158-5-NDFr.4.93000Similar
ACPL-C79A-000EBroadcom Limited421516-2157-5-NDFr.6.13000Similar
ACPL-C79B-000EBroadcom Limited1,037516-2156-5-NDFr.7.50000Similar
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.8.31000Fr.8.31
10Fr.6.49300Fr.64.93
50Fr.5.76420Fr.288.21
100Fr.5.53860Fr.553.86
250Fr.5.30024Fr.1,325.06
500Fr.5.15664Fr.2,578.32
1,000Fr.5.03843Fr.5,038.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.31000
Unit Price with VAT:Fr.8.98311