Jumper Wire Male to Male 3.937" (100.00mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jumper Wire Male to Male 3.937" (100.00mm) 28 AWG
ZW-MM-10
ZW-MM-10

ZW-MM-10

DigiKey Part Number
4526-ZW-MM-10-ND
Manufacturer
Manufacturer Product Number
ZW-MM-10
Description
ZIPWIRE MALE-TO-MALE, 10CM, 40 U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 3.937" (100.00mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
Packaging
Bag
Part Status
Active
Style
Male to Male
Length
3.937" (100.00mm)
Color
Various
Wire Gauge
28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.3.62000Fr.3.62
Manufacturers Standard Package
Unit Price without VAT:Fr.3.62000
Unit Price with VAT:Fr.3.91322