



BD04 | |
|---|---|
DigiKey Part Number | CKN3003-ND |
Manufacturer | |
Manufacturer Product Number | BD04 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 10 | Fr.1.63200 | Fr.16.32 |
| 43 | Fr.1.44651 | Fr.62.20 |
| 129 | Fr.1.32008 | Fr.170.29 |
| 258 | Fr.1.24787 | Fr.321.95 |
| 516 | Fr.1.18192 | Fr.609.87 |
| 1,032 | Fr.1.12242 | Fr.1,158.34 |
| 2,537 | Fr.1.05465 | Fr.2,675.65 |
| 5,031 | Fr.1.00988 | Fr.5,080.71 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |











