



JS207011SCQNR | |
|---|---|
DigiKey Part Number | CKN12245-2-ND - Tape & Reel (TR) CKN12245-1-ND - Cut Tape (CT) CKN12245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS207011SCQNR |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS207011SCQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.1.16100 | Fr.11.61 |
| 25 | Fr.1.07760 | Fr.26.94 |
| 100 | Fr.0.95980 | Fr.95.98 |
| 250 | Fr.0.88992 | Fr.222.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | Fr.0.74964 | Fr.1,799.14 |
| 4,800 | Fr.0.71594 | Fr.3,436.51 |
| 7,200 | Fr.0.69813 | Fr.5,026.54 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |











