RF Mosfet 2 V 10 mA 12GHz 13.7dB 125mW 4-Micro-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3512K2-C1

DigiKey Part Number
CE3512K2-C1TR-ND - Tape & Reel (TR)
CE3512K2-C1CT-ND - Cut Tape (CT)
CE3512K2-C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE3512K2-C1
Description
RF MOSFET PHEMT FET 2V 4MICROX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 12GHz 13.7dB 125mW 4-Micro-X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
pHEMT FET
Frequency
12GHz
Gain
13.7dB
Voltage - Test
2 V
Current Rating (Amps)
15mA
Noise Figure
0.5dB
Current - Test
10 mA
Power - Output
125mW
Voltage - Rated
4 V
Package / Case
4-Micro-X
Supplier Device Package
4-Micro-X
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,645
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.97300Fr.9.73
25Fr.0.88400Fr.22.10
100Fr.0.78660Fr.78.66
250Fr.0.74004Fr.185.01
500Fr.0.71512Fr.357.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.63779Fr.6,377.90
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692