
CQ-ESD-MAT-2X3 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-2X3-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-2X3 |
Description | TABLE MAT - BLUE LIGHT 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Blue, Light 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Shape Rectangle |
Manufacturer Chip Quik Inc. | Length 3' (0.91m) |
Series | Width 2' (0.61m) |
Packaging Bulk | Thickness 0.08" (2.03mm) |
Part Status Active | Color Blue, Light |
Mat Type Table, Workbench | Includes Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.39.09000 | Fr.39.09 |
| 10 | Fr.35.52600 | Fr.355.26 |
| 25 | Fr.34.41920 | Fr.860.48 |
| 50 | Fr.33.67320 | Fr.1,683.66 |
| 100 | Fr.32.99590 | Fr.3,299.59 |
| Unit Price without VAT: | Fr.39.09000 |
|---|---|
| Unit Price with VAT: | Fr.42.25629 |











