


CDBA140-G | |
|---|---|
DigiKey Part Number | 641-1015-2-ND - Tape & Reel (TR) 641-1015-1-ND - Cut Tape (CT) 641-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140-G |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.18100 | Fr.1.81 |
| 100 | Fr.0.10610 | Fr.10.61 |
| 500 | Fr.0.08816 | Fr.44.08 |
| 1,000 | Fr.0.06537 | Fr.65.37 |
| 2,000 | Fr.0.05830 | Fr.116.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05062 | Fr.253.10 |
| 10,000 | Fr.0.04587 | Fr.458.70 |
| 15,000 | Fr.0.04345 | Fr.651.75 |
| 25,000 | Fr.0.04073 | Fr.1,018.25 |
| 35,000 | Fr.0.03911 | Fr.1,368.85 |
| 50,000 | Fr.0.03755 | Fr.1,877.50 |
| 125,000 | Fr.0.03411 | Fr.4,263.75 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |











