
CDBHM2100L-HF | |
|---|---|
DigiKey Part Number | 641-1432-2-ND - Tape & Reel (TR) 641-1432-1-ND - Cut Tape (CT) 641-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM2100L-HF |
Description | BRIDGE RECT 1PHASE 100V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.69100 | Fr.6.91 |
| 100 | Fr.0.45640 | Fr.45.64 |
| 500 | Fr.0.35562 | Fr.177.81 |
| 1,000 | Fr.0.32316 | Fr.323.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28193 | Fr.845.79 |
| 6,000 | Fr.0.26118 | Fr.1,567.08 |
| 9,000 | Fr.0.25061 | Fr.2,255.49 |
| 15,000 | Fr.0.23873 | Fr.3,580.95 |
| 21,000 | Fr.0.23170 | Fr.4,865.70 |
| 30,000 | Fr.0.22598 | Fr.6,779.40 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |









