Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRM4007-G

DigiKey Part Number
641-1330-2-ND - Tape & Reel (TR)
641-1330-1-ND - Cut Tape (CT)
641-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRM4007-G
Description
DIODE STANDARD 1000V 1A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CGRM4007-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616,439
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.15100Fr.1.51
100Fr.0.10080Fr.10.08
500Fr.0.07460Fr.37.30
1,000Fr.0.06612Fr.66.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.03969Fr.99.23
5,000Fr.0.03932Fr.196.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944