
C503C-RCS-CYAZAAA2 | |
|---|---|
DigiKey Part Number | 90-C503C-RCS-CYAZAAA2CT-ND - Cut Tape (CT) C503C-RCS-CYAZAAA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-RCS-CYAZAAA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-RCS-CYCZAAA2 | Cree LED | 514 | 90-C503C-RCS-CYCZAAA2CT-ND | Fr.0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 100 | Fr.0.15210 | Fr.15.21 |
| 500 | Fr.0.13708 | Fr.68.54 |
| 1,000 | Fr.0.13100 | Fr.131.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.12713 | Fr.317.82 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

