

![[30second Making!] - 01 - DIY Deer Clock [30second Making!] - 01 - DIY Deer Clock](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/008c02e1-ab33-43db-9260-a350434aca15/26fc69b0-bf0e-4812-8407-a9d021d4c5fa/160x90/match/image.jpg)
DFR0282 | |
|---|---|
DigiKey Part Number | 1738-1016-ND |
Manufacturer | |
Manufacturer Product Number | DFR0282 |
Description | BEETLE ATMEGA32U4 EVAL BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Beetle AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DFR0282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.45000 | Fr.7.45 |
| Unit Price without VAT: | Fr.7.45000 |
|---|---|
| Unit Price with VAT: | Fr.8.05345 |














