STM32F411CE BlackPill STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0864

DigiKey Part Number
1738-DFR0864-ND
Manufacturer
Manufacturer Product Number
DFR0864
Description
STM32F411 BLACKPILL EVAL BRD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
STM32F411CE BlackPill STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F411CE
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
Arduino, MicroPython
Note
Header(s) Not Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.12.97000Fr.12.97
Manufacturers Standard Package
Unit Price without VAT:Fr.12.97000
Unit Price with VAT:Fr.14.02057