Current Regulation Diode 190V 6.7mA 700mW SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05M6F

DigiKey Part Number
4878-CL05M6FTR-ND - Tape & Reel (TR)
4878-CL05M6FCT-ND - Cut Tape (CT)
4878-CL05M6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05M6F
Description
DIODE CUR REG 190V 6.7MA 700MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 190V 6.7mA 700mW SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
CL05M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
190V
Regulator Current (Max)
6.7mA
Voltage - Limiting (Max)
2V
Power - Max
700mW
Applications
LED Driver
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,339
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.29000Fr.2.90
100Fr.0.16780Fr.16.78
500Fr.0.10950Fr.54.75
1,000Fr.0.09584Fr.95.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08015Fr.240.45
6,000Fr.0.06310Fr.378.60
9,000Fr.0.05434Fr.489.06
15,000Fr.0.05083Fr.762.45
21,000Fr.0.04875Fr.1,023.75
30,000Fr.0.04673Fr.1,401.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078