USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Cost effective Low-profile vertical USB-C

USB4120-03-C

DigiKey Part Number
2073-USB4120-03-CTR-ND - Tape & Reel (TR)
2073-USB4120-03-CCT-ND - Cut Tape (CT)
2073-USB4120-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4120-03-C
Description
CONN RCPT USB2.0 TYP C 16POS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4120-03-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108,748
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.69000Fr.0.69
10Fr.0.58800Fr.5.88
25Fr.0.55120Fr.13.78
50Fr.0.52480Fr.26.24
100Fr.0.49980Fr.49.98
250Fr.0.46848Fr.117.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.44040Fr.264.24
1,200Fr.0.41938Fr.503.26
1,800Fr.0.40754Fr.733.57
3,000Fr.0.39312Fr.1,179.36
4,200Fr.0.38390Fr.1,612.38
6,000Fr.0.37437Fr.2,246.22
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69000
Unit Price with VAT:Fr.0.74589