




09030963214 | |
|---|---|
DigiKey Part Number | 1195-1140-ND |
Manufacturer | |
Manufacturer Product Number | 09030963214 |
Description | CONN RCPT HSG DIN 41612 96P GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 09030963214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type C | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.34000 | Fr.6.34 |
| 10 | Fr.5.38200 | Fr.53.82 |
| 25 | Fr.5.04440 | Fr.126.11 |
| 50 | Fr.4.80360 | Fr.240.18 |
| 150 | Fr.4.44527 | Fr.666.79 |
| 300 | Fr.4.23317 | Fr.1,269.95 |
| 600 | Fr.4.03128 | Fr.2,418.77 |
| 1,050 | Fr.3.87535 | Fr.4,069.12 |
| Unit Price without VAT: | Fr.6.34000 |
|---|---|
| Unit Price with VAT: | Fr.6.85354 |










