
09140320361 | |
|---|---|
DigiKey Part Number | 1195-09140320361-ND |
Manufacturer | |
Manufacturer Product Number | 09140320361 |
Description | L32 MODULAR HINGED FRAME PLUS (S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Module Female/Male Heavy Duty Retaining Frame, Hinged Size L32B |
Datasheet | Datasheet |
EDA/CAD Models | 09140320361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 8 | |
Gender | Female/Male | |
Size | L32B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.92000 | Fr.24.92 |
| 10 | Fr.21.18200 | Fr.211.82 |
| 25 | Fr.19.85560 | Fr.496.39 |
| 50 | Fr.18.90820 | Fr.945.41 |
| 100 | Fr.18.00640 | Fr.1,800.64 |
| 250 | Fr.16.88036 | Fr.4,220.09 |
| Unit Price without VAT: | Fr.24.92000 |
|---|---|
| Unit Price with VAT: | Fr.26.93852 |























