Socket Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008476

DigiKey Part Number
1195-2583-ND
Manufacturer
Manufacturer Product Number
09670008476
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
09670008476 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,295
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.1.06200Fr.10.62
25Fr.0.99480Fr.24.87
50Fr.0.94740Fr.47.37
100Fr.0.90210Fr.90.21
300Fr.0.83477Fr.250.43
500Fr.0.80520Fr.402.60
1,000Fr.0.76678Fr.766.78
2,500Fr.0.71879Fr.1,796.98
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125