Direct
MFR Recommended

IR2085STRPBF | |
|---|---|
DigiKey Part Number | IR2085STRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR2085STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2085STRPBF Models |
Category | Input Type RC Input Circuit |
Manufacturer Infineon Technologies | High Side Voltage - Max (Bootstrap) 100 V |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 40ns, 20ns |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 15V | Base Product Number |
Current - Peak Output (Source, Sink) 1A, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIR2085STR | Infineon Technologies | 22,160 | AUIR2085SCT-ND | Fr.3.15000 | Direct |
| IR2085STRPBFXUMA1 | Infineon Technologies | 0 | 448-IR2085STRPBFXUMA1TR-ND | Fr.1.61894 | MFR Recommended |







