
ITS4200SMENHUMA1 | |
---|---|
DigiKey Part Number | ITS4200SMENHUMA1TR-ND - Tape & Reel (TR) ITS4200SMENHUMA1CT-ND - Cut Tape (CT) ITS4200SMENHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4200SMENHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4200SMENHUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
10 | Fr.0.98500 | Fr.9.85 |
25 | Fr.0.89520 | Fr.22.38 |
100 | Fr.0.79630 | Fr.79.63 |
250 | Fr.0.74928 | Fr.187.32 |
500 | Fr.0.72090 | Fr.360.45 |
1,000 | Fr.0.69755 | Fr.697.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.66251 | Fr.2,650.04 |
8,000 | Fr.0.64950 | Fr.5,196.00 |
12,000 | Fr.0.64297 | Fr.7,715.64 |
Unit Price without VAT: | Fr.1.34000 |
---|---|
Unit Price with VAT: | Fr.1.44854 |