10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103J3RACTU

DigiKey Part Number
399-C0402C103J3RACTUTR-ND - Tape & Reel (TR)
399-C0402C103J3RACTUCT-ND - Cut Tape (CT)
399-C0402C103J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J3RACTU
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300,830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02800Fr.0.28
50Fr.0.01900Fr.0.95
100Fr.0.01630Fr.1.63
500Fr.0.01164Fr.5.82
1,000Fr.0.01022Fr.10.22
2,500Fr.0.00874Fr.21.85
5,000Fr.0.00784Fr.39.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00711Fr.71.10
20,000Fr.0.00650Fr.130.00
30,000Fr.0.00620Fr.186.00
50,000Fr.0.00587Fr.293.50
70,000Fr.0.00567Fr.396.90
100,000Fr.0.00549Fr.549.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648