1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
cut-tape-render

C0805C102J5GACTU

DigiKey Part Number
399-C0805C102J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C102J5GACTUCT-ND - Cut Tape (CT)
399-C0805C102J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C1H102JA01JMurata Electronics23,770490-8285-1-NDFr.0.12000Direct
C2012C0G2W102J060AATDK6,540445-15299-1-NDFr.0.20000Upgrade
C2012C0G2W102K060AATDK5,397445-15300-1-NDFr.0.20000Upgrade
C2012NP02A102J060AATDK1,578445-14351-1-NDFr.0.13000Upgrade
CGJ4C2C0G1H102J060AATDK458445-8147-1-NDFr.0.17000Upgrade
In-Stock: 399,619
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05300Fr.0.53
50Fr.0.03700Fr.1.85
100Fr.0.03210Fr.3.21
500Fr.0.02374Fr.11.87
1,000Fr.0.02118Fr.21.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01736Fr.69.44
8,000Fr.0.01594Fr.127.52
12,000Fr.0.01523Fr.182.76
20,000Fr.0.01445Fr.289.00
28,000Fr.0.01399Fr.391.72
40,000Fr.0.01355Fr.542.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729