
WP130WDT/EGW | |
|---|---|
DigiKey Part Number | 754-1207-ND |
Manufacturer | |
Manufacturer Product Number | WP130WDT/EGW |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP130WDT/EGW Models |
Category | Millicandela Rating 21mcd |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 625nm | Voltage Rating 2.2V Green, 2V Red |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.55100 | Fr.5.51 |
| 100 | Fr.0.40670 | Fr.40.67 |
| 500 | Fr.0.34280 | Fr.171.40 |
| 1,000 | Fr.0.32184 | Fr.321.84 |
| 2,000 | Fr.0.30406 | Fr.608.12 |
| 5,000 | Fr.0.28465 | Fr.1,423.25 |
| 10,000 | Fr.0.27255 | Fr.2,725.50 |
| 25,000 | Fr.0.26544 | Fr.6,636.00 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |











