TAP156K016SCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.34393
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.34726
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20527
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.2.00029
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K016SCS

DigiKey Part Number
478-1857-ND
Manufacturer
Manufacturer Product Number
TAP156K016SCS
Description
CAP TANT 15UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K016DTWKYOCERA AVX0TAP156K016DTW-NDFr.0.34393Direct
TAP156K006SCSKYOCERA AVX0478-1855-NDFr.0.64000Similar
TAP156K016BRWKYOCERA AVX0TAP156K016BRW-NDFr.0.34726Similar
TAP156M006SCSKYOCERA AVX0TAP156M006SCS-NDFr.0.20527Similar
T350E156K016ASKEMET0399-1404-NDFr.2.00029Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.47700Fr.4.77
50Fr.0.36940Fr.18.47
100Fr.0.33650Fr.33.65
500Fr.0.28076Fr.140.38
1,000Fr.0.26355Fr.263.55
3,000Fr.0.24227Fr.726.81
5,000Fr.0.23441Fr.1,172.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075