


TPSB107M010R0400 | |
|---|---|
DigiKey Part Number | 478-5231-2-ND - Tape & Reel (TR) 478-5231-1-ND - Cut Tape (CT) 478-5231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107M010R0400 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB107M010R0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951A107MBAAM1Q2 | KYOCERA AVX | 379 | 478-8422-1-ND | Fr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.63200 | Fr.6.32 |
| 50 | Fr.0.49740 | Fr.24.87 |
| 100 | Fr.0.45570 | Fr.45.57 |
| 500 | Fr.0.38550 | Fr.192.75 |
| 1,000 | Fr.0.36378 | Fr.363.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.34591 | Fr.691.82 |
| 4,000 | Fr.0.33119 | Fr.1,324.76 |
| 6,000 | Fr.0.32382 | Fr.1,942.92 |
| 10,000 | Fr.0.31565 | Fr.3,156.50 |
| 14,000 | Fr.0.31087 | Fr.4,352.18 |
| 20,000 | Fr.0.30628 | Fr.6,125.60 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

