


LTC4425EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4425EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC4425EMSE#TRPBFCT-ND - Cut Tape (CT) LTC4425EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4425EMSE#TRPBF |
Description | IC SUPERCAP CHRGR DIO/MON 12MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425EMSE#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 12-MSOP-EP |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.12000 | Fr.6.12 |
| 10 | Fr.4.73100 | Fr.47.31 |
| 25 | Fr.4.38360 | Fr.109.59 |
| 100 | Fr.4.00210 | Fr.400.21 |
| 250 | Fr.3.89744 | Fr.974.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.52502 | Fr.8,812.55 |
| Unit Price without VAT: | Fr.6.12000 |
|---|---|
| Unit Price with VAT: | Fr.6.61572 |














