20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451020.MRL

DigiKey Part Number
F8251TR-ND - Tape & Reel (TR)
F8251CT-ND - Cut Tape (CT)
F8251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451020.MRL
Description
FUSE BRD MNT 20A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
154.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.00244 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,613
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.71000Fr.2.71
5Fr.2.24800Fr.11.24
10Fr.2.07500Fr.20.75
50Fr.1.72120Fr.86.06
100Fr.1.58770Fr.158.77
250Fr.1.42636Fr.356.59
500Fr.1.31466Fr.657.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.03809Fr.1,038.09
2,000Fr.1.00402Fr.2,008.04
Manufacturers Standard Package
Unit Price without VAT:Fr.2.71000
Unit Price with VAT:Fr.2.92951