
SMF15CA | |
|---|---|
DigiKey Part Number | 18-SMF15CATR-ND - Tape & Reel (TR) 18-SMF15CACT-ND - Cut Tape (CT) 18-SMF15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15CA |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF15CA Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29200 | Fr.2.92 |
| 100 | Fr.0.18590 | Fr.18.59 |
| 500 | Fr.0.14006 | Fr.70.03 |
| 1,000 | Fr.0.12527 | Fr.125.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08871 | Fr.266.13 |
| 6,000 | Fr.0.08081 | Fr.484.86 |
| 9,000 | Fr.0.07678 | Fr.691.02 |
| 15,000 | Fr.0.07225 | Fr.1,083.75 |
| 21,000 | Fr.0.06982 | Fr.1,466.22 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |









