
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part (Order Catalyst Separately) | |
Size / Dimension | 1.36 kg Container | |
Usable Temperature Range | -85°F ~ 221°F (-65°C ~ 105°C) | |
Color | Black | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.129.91000 | Fr.129.91 |
| 12 | Fr.129.58833 | Fr.1,555.06 |
| 36 | Fr.129.44556 | Fr.4,660.04 |
| 60 | Fr.129.37983 | Fr.7,762.79 |
| Unit Price without VAT: | Fr.129.91000 |
|---|---|
| Unit Price with VAT: | Fr.140.43271 |









