
SP3232EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1808-2-ND - Tape & Reel (TR) 1016-1808-1-ND - Cut Tape (CT) 1016-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.60500 | Fr.6.05 |
| 25 | Fr.0.54600 | Fr.13.65 |
| 100 | Fr.0.48150 | Fr.48.15 |
| 250 | Fr.0.45068 | Fr.112.67 |
| 500 | Fr.0.43210 | Fr.216.05 |
| 1,000 | Fr.0.42090 | Fr.420.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.40065 | Fr.1,001.62 |
| 5,000 | Fr.0.39091 | Fr.1,954.55 |
| 7,500 | Fr.0.38604 | Fr.2,895.30 |
| 12,500 | Fr.0.38064 | Fr.4,758.00 |
| 17,500 | Fr.0.37748 | Fr.6,605.90 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |











