Similar
Similar



MT25QL128ABA1EW9-0SIT | |
|---|---|
DigiKey Part Number | MT25QL128ABA1EW9-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1EW9-0SIT |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WPDFN (8x6) (MLP8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM128LXQADG13IS2T | Everspin Technologies Inc. | 576 | 819-EM128LXQADG13IS2T-ND | Fr.224.97000 | Similar |
| W25Q128JVEIQ | Winbond Electronics | 19,946 | 256-W25Q128JVEIQ-TUBE-ND | Fr.2.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.30000 | Fr.5.30 |
| 10 | Fr.4.93200 | Fr.49.32 |
| 25 | Fr.4.78200 | Fr.119.55 |
| 50 | Fr.4.66860 | Fr.233.43 |
| 100 | Fr.4.55580 | Fr.455.58 |
| 250 | Fr.4.40816 | Fr.1,102.04 |
| 500 | Fr.4.37876 | Fr.2,189.38 |
| Unit Price without VAT: | Fr.5.30000 |
|---|---|
| Unit Price with VAT: | Fr.5.72930 |










