
TCM2-43X+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-43X+TR-ND - Tape & Reel (TR) 3157-TCM2-43X+CT-ND - Cut Tape (CT) 3157-TCM2-43X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-43X+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 4GHz 1:2 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-43X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 7° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 14.98dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.34000 | Fr.13.34 |
| 20 | Fr.4.20650 | Fr.84.13 |
| 50 | Fr.3.95420 | Fr.197.71 |
| 100 | Fr.3.59940 | Fr.359.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.3.06617 | Fr.6,132.34 |
| Unit Price without VAT: | Fr.13.34000 |
|---|---|
| Unit Price with VAT: | Fr.14.42054 |









