



0334814401 | |
|---|---|
DigiKey Part Number | 900-0334814401-ND |
Manufacturer | |
Manufacturer Product Number | 0334814401 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334814401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.24200 | Fr.12.42 |
| 25 | Fr.1.16400 | Fr.29.10 |
| 50 | Fr.1.10860 | Fr.55.43 |
| 100 | Fr.1.05550 | Fr.105.55 |
| 250 | Fr.0.98932 | Fr.247.33 |
| 800 | Fr.0.91138 | Fr.729.10 |
| 1,600 | Fr.0.86788 | Fr.1,388.61 |
| 3,200 | Fr.0.82648 | Fr.2,644.74 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |










