



1727040009 | |
|---|---|
DigiKey Part Number | WM12462-ND |
Manufacturer | |
Manufacturer Product Number | 1727040009 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.11000 | Fr.2.11 |
| 10 | Fr.1.79100 | Fr.17.91 |
| 25 | Fr.1.67840 | Fr.41.96 |
| 50 | Fr.1.59820 | Fr.79.91 |
| 100 | Fr.1.52190 | Fr.152.19 |
| 300 | Fr.1.40830 | Fr.422.49 |
| 500 | Fr.1.35844 | Fr.679.22 |
| 1,000 | Fr.1.29362 | Fr.1,293.62 |
| 2,500 | Fr.1.21269 | Fr.3,031.72 |
| Unit Price without VAT: | Fr.2.11000 |
|---|---|
| Unit Price with VAT: | Fr.2.28091 |






















