


BLM18AG601SN1D | |
|---|---|
DigiKey Part Number | 490-1014-2-ND - Tape & Reel (TR) 490-1014-1-ND - Cut Tape (CT) 490-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SN1D Models |
Category | DC Resistance (DCR) (Max) 380mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R601ATD25 | TDK | 58,187 | 445-MMZ1608R601ATD25CT-ND | Fr.0.07000 | Similar |
| MMZ1608S601ATD25 | TDK | 46,893 | 445-MMZ1608S601ATD25CT-ND | Fr.0.07000 | Similar |
| MMZ1608Y601BTD25 | TDK | 39,273 | 445-MMZ1608Y601BTD25CT-ND | Fr.0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.04000 | Fr.1.00 |
| 50 | Fr.0.03580 | Fr.1.79 |
| 100 | Fr.0.03220 | Fr.3.22 |
| 250 | Fr.0.02772 | Fr.6.93 |
| 500 | Fr.0.02466 | Fr.12.33 |
| 1,000 | Fr.0.02186 | Fr.21.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01636 | Fr.65.44 |
| 8,000 | Fr.0.01418 | Fr.113.44 |
| 12,000 | Fr.0.01297 | Fr.155.64 |
| 20,000 | Fr.0.01276 | Fr.255.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |










